
TXU0102DCUR | |
|---|---|
DigiKey Part Number | 296-TXU0102DCURTR-ND - Tape & Reel (TR) 296-TXU0102DCURCT-ND - Cut Tape (CT) 296-TXU0102DCURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0102DCUR |
Description | IC XLTR VL UNIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 200Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXU0102DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 14,94600 Kč | 149,46 Kč |
| 25 | 13,48040 Kč | 337,01 Kč |
| 100 | 11,87850 Kč | 1 187,85 Kč |
| 250 | 11,11104 Kč | 2 777,76 Kč |
| 500 | 10,64920 Kč | 5 324,60 Kč |
| 1 000 | 10,26861 Kč | 10 268,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,79878 Kč | 29 396,34 Kč |
| 6 000 | 9,56880 Kč | 57 412,80 Kč |
| 9 000 | 9,45365 Kč | 85 082,85 Kč |
| 15 000 | 9,32606 Kč | 139 890,90 Kč |
| 21 000 | 9,25152 Kč | 194 281,92 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |










