
EMC2302-1-AIZL-TR | |
|---|---|
DigiKey Part Number | EMC2302-1-AIZL-TR-ND - Tape & Reel (TR) EMC2302-1-AIZL-CT-ND - Cut Tape (CT) EMC2302-1-AIZL-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC2302-1-AIZL-TR |
Description | IC MOTOR DRIVER 3V-3.6V 10MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Motor Driver PWM 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | EMC2302-1-AIZL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Fan Control | |
Output Configuration | - | |
Interface | PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Networking and Communications | |
Current - Output | - | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 25 | 25,26000 Kč | 631,50 Kč |
| 100 | 24,47060 Kč | 2 447,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,29604 Kč | 58 240,10 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |









