
TPD3F303DPVR | |
|---|---|
DigiKey Part Number | 296-28299-2-ND - Tape & Reel (TR) 296-28299-1-ND - Cut Tape (CT) 296-28299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD3F303DPVR |
Description | FILTER RC(PI) 47 OHMS ESD SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 20pF 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPD3F303DPVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 3 | |
Center / Cutoff Frequency | 294MHz, 308MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 47, 100 | |
Values | R = 47Ohms, 100Ohms, C = 20pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Size / Dimension | 0.083" L x 0.063" W (2.10mm x 1.60mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 22,16600 Kč | 221,66 Kč |
| 25 | 20,42680 Kč | 510,67 Kč |
| 50 | 19,21440 Kč | 960,72 Kč |
| 100 | 18,07350 Kč | 1 807,35 Kč |
| 250 | 16,66908 Kč | 4 167,27 Kč |
| 500 | 15,67972 Kč | 7 839,86 Kč |
| 1 000 | 14,74952 Kč | 14 749,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,38647 Kč | 40 159,41 Kč |
| 6 000 | 12,59123 Kč | 75 547,38 Kč |
| 9 000 | 12,14781 Kč | 109 330,29 Kč |
| 15 000 | 11,84063 Kč | 177 609,45 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |











