Parametric Equivalent

MM8130-2600RA2 | |
|---|---|
DigiKey Part Number | 490-4981-2-ND - Tape & Reel (TR) 490-4981-1-ND - Cut Tape (CT) 490-4981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM8130-2600RA2 |
Description | CONN SWF RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SWF Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MM8130-2600RA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 30 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 5,45200 Kč | 54,52 Kč |
| 25 | 5,11080 Kč | 127,77 Kč |
| 50 | 4,87100 Kč | 243,55 Kč |
| 100 | 4,63520 Kč | 463,52 Kč |
| 250 | 4,34472 Kč | 1 086,18 Kč |
| 500 | 4,13716 Kč | 2 068,58 Kč |
| 1 000 | 3,93951 Kč | 3 939,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,82626 Kč | 7 652,52 Kč |
| 4 000 | 3,64355 Kč | 14 574,20 Kč |
| 6 000 | 3,54079 Kč | 21 244,74 Kč |
| 10 000 | 3,41545 Kč | 34 154,50 Kč |
| 14 000 | 3,33531 Kč | 46 694,34 Kč |
| 20 000 | 3,25248 Kč | 65 049,60 Kč |
| 50 000 | 3,04899 Kč | 152 449,50 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |














