
TCA9555RGER | |
|---|---|
DigiKey Part Number | 296-44537-2-ND - Tape & Reel (TR) 296-44537-1-ND - Cut Tape (CT) 296-44537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9555RGER |
Description | IC XPNDR 400KHZ I2C SMBUS 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TCA9555RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 10 | 26,24900 Kč | 262,49 Kč |
| 25 | 23,86240 Kč | 596,56 Kč |
| 100 | 21,23310 Kč | 2 123,31 Kč |
| 250 | 19,98068 Kč | 4 995,17 Kč |
| 500 | 19,22580 Kč | 9 612,90 Kč |
| 1 000 | 18,60462 Kč | 18 604,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,83714 Kč | 53 511,42 Kč |
| 6 000 | 17,46161 Kč | 104 769,66 Kč |
| 9 000 | 17,27351 Kč | 155 461,59 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |











