6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVS2200DRVR

DigiKey Part Number
296-52187-2-ND - Tape & Reel (TR)
296-52187-1-ND - Cut Tape (CT)
296-52187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TVS2200DRVR
Description
UNIDIR PRECISION SURGE DIODE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 22V Internal Switch 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TVS2200DRVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
22V
Technology
Internal Switch
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 306
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,47000 Kč17,47 Kč
1010,92500 Kč109,25 Kč
1007,03070 Kč703,07 Kč
5005,36776 Kč2 683,88 Kč
1 0005,31407 Kč5 314,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,34156 Kč13 024,68 Kč
Manufacturers Standard Package
Unit Price without VAT:17,47000 Kč
Unit Price with VAT:21,13870 Kč