
BQ21040DBVR | |
|---|---|
DigiKey Part Number | 296-47315-2-ND - Tape & Reel (TR) 296-47315-1-ND - Cut Tape (CT) 296-47315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ21040DBVR |
Description | IC BATT CHG LI-ION 1CELL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | BQ21040DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 800mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.45V | |
Interface | USB | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 $ | 0,89 $ |
| 10 | 0,63500 $ | 6,35 $ |
| 25 | 0,57240 $ | 14,31 $ |
| 100 | 0,50300 $ | 50,30 $ |
| 250 | 0,46996 $ | 117,49 $ |
| 500 | 0,45006 $ | 225,03 $ |
| 1 000 | 0,43367 $ | 433,67 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,41342 $ | 1 240,26 $ |
| 6 000 | 0,40351 $ | 2 421,06 $ |
| 9 000 | 0,39854 $ | 3 586,86 $ |
| 15 000 | 0,39305 $ | 5 895,75 $ |
| 21 000 | 0,38983 $ | 8 186,43 $ |
| Unit Price without VAT: | 0,89000 $ |
|---|---|
| Unit Price with VAT: | 1,07690 $ |












