B2B-PH-SM4-TB(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B2B-PH-SM4-TB(LF)(SN)
B2B-PH-SM4-TB(LF)(SN)
B2B-PH-SM4-TB(LF)(SN)

B2B-PH-SM4-TB

DigiKey Part Number
455-B2B-PH-SM4-TBTR-ND - Tape & Reel (TR)
455-B2B-PH-SM4-TBCT-ND - Cut Tape (CT)
455-B2B-PH-SM4-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B2B-PH-SM4-TB
Description
CONN HEADER SMD 2POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B2B-PH-SM4-TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.130" (3.30mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.260" (6.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100V
Mated Stacking Heights
8.6mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 128
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
108,23100 Kč82,31 Kč
1006,98860 Kč698,86 Kč
5006,23670 Kč3 118,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,04779 Kč5 047,79 Kč
2 0004,80666 Kč9 613,32 Kč
3 0004,67114 Kč14 013,42 Kč
5 0004,50575 Kč22 528,75 Kč
7 0004,40008 Kč30 800,56 Kč
10 0004,29077 Kč42 907,70 Kč
25 0004,25000 Kč106 250,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč