



828922-1 | |
|---|---|
DigiKey Part Number | A126085-ND |
Manufacturer | |
Manufacturer Product Number | 828922-1 |
Description | CAVITY PLUG 2.5MM SYST DIA 5.4MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For MCP Series |
Datasheet | Datasheet |
EDA/CAD Models | 828922-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 1 | |
For Use With/Related Products | MCP Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,24200 Kč | 12,42 Kč |
| 25 | 1,16200 Kč | 29,05 Kč |
| 50 | 1,10720 Kč | 55,36 Kč |
| 100 | 1,05250 Kč | 105,25 Kč |
| 250 | 0,98600 Kč | 246,50 Kč |
| 500 | 0,93884 Kč | 469,42 Kč |
| 1 000 | 0,89399 Kč | 893,99 Kč |
| 2 500 | 0,83788 Kč | 2 094,70 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |













