
0462-201-16141 | |
|---|---|
DigiKey Part Number | 1734-1326-ND |
Manufacturer | |
Manufacturer Product Number | 0462-201-16141 |
Description | CONN SCKT 16-20AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 16-20 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 0462-201-16141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 10,27200 Kč | 102,72 Kč |
| 25 | 9,62400 Kč | 240,60 Kč |
| 50 | 9,16100 Kč | 458,05 Kč |
| 100 | 8,72100 Kč | 872,10 Kč |
| 250 | 8,17412 Kč | 2 043,53 Kč |
| 500 | 7,78344 Kč | 3 891,72 Kč |
| 1 000 | 7,41171 Kč | 7 411,71 Kč |
| 2 500 | 6,94751 Kč | 17 368,78 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |











