
52273-1 | |
|---|---|
DigiKey Part Number | A27338-ND |
Manufacturer | |
Manufacturer Product Number | 52273-1 |
Description | CONN RING CIRC 20AWG #4 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52273-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.734" (18.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction, Serrated Termination | |
Color | Red, Red Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.046" ~ 0.110" (1.17mm ~ 2.79mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 15,87200 Kč | 158,72 Kč |
| 25 | 14,86960 Kč | 371,74 Kč |
| 50 | 14,15820 Kč | 707,91 Kč |
| 100 | 13,48040 Kč | 1 348,04 Kč |
| 250 | 12,63504 Kč | 3 158,76 Kč |
| 500 | 12,03134 Kč | 6 015,67 Kč |
| 1 000 | 11,45709 Kč | 11 457,09 Kč |
| 3 000 | 10,60246 Kč | 31 807,38 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |


















