47386-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47386-5

DigiKey Part Number
A141892-ND
Manufacturer
Manufacturer Product Number
47386-5
Description
TOOL HAND CRIMPER 16-26AWG SIDE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Splices and Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Splices and Terminals
Wire Gauge or Range - AWG
16-26 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126 226,41000 Kč26 226,41 Kč
524 312,96000 Kč121 564,80 Kč
Manufacturers Standard Package
Unit Price without VAT:26 226,41000 Kč
Unit Price with VAT:31 733,95610 Kč