



350779-4 | |
|---|---|
DigiKey Part Number | A106314-ND |
Manufacturer | |
Manufacturer Product Number | 350779-4 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | 350779-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 10 | 16,04000 Kč | 160,40 Kč |
| 25 | 15,03800 Kč | 375,95 Kč |
| 50 | 14,31400 Kč | 715,70 Kč |
| 100 | 13,63200 Kč | 1 363,20 Kč |
| 250 | 12,77652 Kč | 3 194,13 Kč |
| 500 | 12,16606 Kč | 6 083,03 Kč |
| 1 000 | 11,58508 Kč | 11 585,08 Kč |
| 3 000 | 10,72105 Kč | 32 163,15 Kč |
| Unit Price without VAT: | 18,95000 Kč |
|---|---|
| Unit Price with VAT: | 22,92950 Kč |


































