
350547-1 | |
|---|---|
DigiKey Part Number | A14300-ND |
Manufacturer | |
Manufacturer Product Number | 350547-1 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350547-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,90500 Kč | 29,05 Kč |
| 25 | 2,71960 Kč | 67,99 Kč |
| 50 | 2,58920 Kč | 129,46 Kč |
| 100 | 2,46290 Kč | 246,29 Kč |
| 250 | 2,30876 Kč | 577,19 Kč |
| 500 | 2,19804 Kč | 1 099,02 Kč |
| 1 000 | 2,09300 Kč | 2 093,00 Kč |
| 3 000 | 1,93674 Kč | 5 810,22 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |

























