
2141114-3 | |
|---|---|
DigiKey Part Number | 17-2141114-3TR-ND - Tape & Reel (TR) 17-2141114-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2141114-3 |
Description | TAB 1.2X0.6 CB, CONTACT,SWS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2141114-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 5,30500 Kč | 53,05 Kč |
| 25 | 4,97640 Kč | 124,41 Kč |
| 50 | 4,73620 Kč | 236,81 Kč |
| 100 | 4,50890 Kč | 450,89 Kč |
| 250 | 4,22516 Kč | 1 056,29 Kč |
| 500 | 4,02350 Kč | 2 011,75 Kč |
| 1 000 | 3,83110 Kč | 3 831,10 Kč |
| 2 500 | 3,59096 Kč | 8 977,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,20700 Kč | 19 242,00 Kč |
| 12 000 | 3,05393 Kč | 36 647,16 Kč |
| 18 000 | 2,96784 Kč | 53 421,12 Kč |
| 30 000 | 2,86284 Kč | 85 885,20 Kč |
| 42 000 | 2,79572 Kč | 117 420,24 Kč |
| 60 000 | 2,72631 Kč | 163 578,60 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |






