7-1452668-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7-1452668-3
7-1452668-3
7-1452668-3

7-1452668-3

DigiKey Part Number
17-7-1452668-3TR-ND - Tape & Reel (TR)
17-7-1452668-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7-1452668-3
Description
MCON 1.2 - LL (SWS)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
7-1452668-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Silver
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 762
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
102,63100 Kč26,31 Kč
252,46720 Kč61,68 Kč
502,34920 Kč117,46 Kč
1002,23760 Kč223,76 Kč
2502,09828 Kč524,57 Kč
5001,99764 Kč998,82 Kč
1 0001,90208 Kč1 902,08 Kč
2 5001,78277 Kč4 456,93 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,59208 Kč9 552,48 Kč
12 0001,51607 Kč18 192,84 Kč
18 0001,47330 Kč26 519,40 Kč
30 0001,42116 Kč42 634,80 Kč
42 0001,38782 Kč58 288,44 Kč
60 0001,35335 Kč81 201,00 Kč
150 0001,26869 Kč190 303,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč