
STP45N65M5 | |
|---|---|
DigiKey Part Number | 497-12937-5-ND |
Manufacturer | |
Manufacturer Product Number | STP45N65M5 |
Description | MOSFET N-CH 650V 35A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 35A (Tc) 210W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP45N65M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 19.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 91 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 3375 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 210W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,82000 Kč | 180,82 Kč |
| 50 | 98,88020 Kč | 4 944,01 Kč |
| 100 | 90,98230 Kč | 9 098,23 Kč |
| 500 | 79,31640 Kč | 39 658,20 Kč |
| Unit Price without VAT: | 180,82000 Kč |
|---|---|
| Unit Price with VAT: | 218,79220 Kč |











