
IPP60R190P6XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP60R190P6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R190P6XKSA1 |
Description | MOSFET N-CH 600V 20.2A TO220-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20.2A (Tc) 151W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP60R190P6XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 7.6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 630µ | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1750 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 151W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,89000 Kč | 65,89 Kč |
| 50 | 32,92640 Kč | 1 646,32 Kč |
| 100 | 29,72890 Kč | 2 972,89 Kč |
| 500 | 24,12794 Kč | 12 063,97 Kč |
| 1 000 | 22,32795 Kč | 22 327,95 Kč |
| 2 000 | 21,28418 Kč | 42 568,36 Kč |
| Unit Price without VAT: | 65,89000 Kč |
|---|---|
| Unit Price with VAT: | 79,72690 Kč |


















