


STM32L4R9VIT6 | |
|---|---|
DigiKey Part Number | 497-17676-ND |
Manufacturer | |
Manufacturer Product Number | STM32L4R9VIT6 |
Description | IC MCU 32BIT 2MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L4R9VIT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 77 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 14x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,38000 Kč | 292,38 Kč |
| 10 | 230,66600 Kč | 2 306,66 Kč |
| 24 | 215,83250 Kč | 5 179,98 Kč |
| 90 | 199,32944 Kč | 17 939,65 Kč |
| 270 | 189,57941 Kč | 51 186,44 Kč |
| 450 | 185,97347 Kč | 83 688,06 Kč |
| 990 | 181,33320 Kč | 179 519,87 Kč |
| Unit Price without VAT: | 292,38000 Kč |
|---|---|
| Unit Price with VAT: | 353,77980 Kč |
























