
ECS-.327-6-12-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-6-12-TR-ND - Tape & Reel (TR) 50-ECS-.327-6-12-TRCT-ND - Cut Tape (CT) 50-ECS-.327-6-12-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-6-12-TR |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-6-12-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 11,89300 Kč | 118,93 Kč |
| 25 | 11,24920 Kč | 281,23 Kč |
| 50 | 10,78180 Kč | 539,09 Kč |
| 100 | 10,33560 Kč | 1 033,56 Kč |
| 250 | 9,77308 Kč | 2 443,27 Kč |
| 500 | 9,36894 Kč | 4 684,47 Kč |
| 1 000 | 8,98119 Kč | 8 981,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,28072 Kč | 24 842,16 Kč |
| 6 000 | 8,05264 Kč | 48 315,84 Kč |
| 9 000 | 7,85640 Kč | 70 707,60 Kč |
| 15 000 | 7,61604 Kč | 114 240,60 Kč |
| 21 000 | 7,59113 Kč | 159 413,73 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |






















