STM32F303ZET7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32F303ZET7
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L4R5ZIT6

DigiKey Part Number
497-17672-ND
Manufacturer
Manufacturer Product Number
STM32L4R5ZIT6
Description
IC MCU 32BIT 2MB FLASH 144LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
STM32L4R5ZIT6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
115
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
640K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 421
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1299,96000 Kč299,96 Kč
10236,81300 Kč2 368,13 Kč
60209,30367 Kč12 558,22 Kč
120201,86075 Kč24 223,29 Kč
300194,00100 Kč58 200,30 Kč
540189,92635 Kč102 560,23 Kč
1 020186,21264 Kč189 936,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:299,96000 Kč
Unit Price with VAT:362,95160 Kč