


STM32L4R5VIT6 | |
|---|---|
DigiKey Part Number | 497-18605-ND |
Manufacturer | |
Manufacturer Product Number | STM32L4R5VIT6 |
Description | IC MCU 32BIT 2MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L4R5VIT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 83 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,39000 Kč | 276,39 Kč |
| 10 | 217,55200 Kč | 2 175,52 Kč |
| 24 | 203,44833 Kč | 4 882,76 Kč |
| 80 | 188,91588 Kč | 15 113,27 Kč |
| 230 | 179,64617 Kč | 41 318,62 Kč |
| 540 | 173,92407 Kč | 93 919,00 Kč |
| 1 080 | 170,18731 Kč | 183 802,29 Kč |
| Unit Price without VAT: | 276,39000 Kč |
|---|---|
| Unit Price with VAT: | 334,43190 Kč |





















