


4301.1413 | |
|---|---|
DigiKey Part Number | 486-2116-ND |
Manufacturer | |
Manufacturer Product Number | 4301.1413 |
Description | FUSE DRWR FOR PWR MOD F'GRIP 2PL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Drawer For DD11, DD12, DD21, DD14, DD22, KEA-Print, KFA, KMF |
Datasheet | Datasheet |
EDA/CAD Models | 4301.1413 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fuse Drawer | |
For Use With/Related Products | DD11, DD12, DD21, DD14, DD22, KEA-Print, KFA, KMF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,98000 Kč | 159,98 Kč |
| 10 | 135,98300 Kč | 1 359,83 Kč |
| 30 | 125,83000 Kč | 3 774,90 Kč |
| 50 | 121,37440 Kč | 6 068,72 Kč |
| 100 | 115,57920 Kč | 11 557,92 Kč |
| 250 | 108,34520 Kč | 27 086,30 Kč |
| 500 | 103,17742 Kč | 51 588,71 Kč |
| 1 000 | 98,25761 Kč | 98 257,61 Kč |
| Unit Price without VAT: | 159,98000 Kč |
|---|---|
| Unit Price with VAT: | 193,57580 Kč |

















