4301.1401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4301.1401
SCHURTER DD14 Power Entry Module with Double-Stage Filter

4301.1401

DigiKey Part Number
486-1037-ND
Manufacturer
Manufacturer Product Number
4301.1401
Description
FUSE DRWR FOR PWR MOD F'GRIP 2PL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Fuse Drawer For DD11, DD12, DD21, DD14, DD22, KEA-Print, KFA, KMF
Datasheet
 Datasheet
EDA/CAD Models
4301.1401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Fuse Drawer
For Use With/Related Products
DD11, DD12, DD21, DD14, DD22, KEA-Print, KFA, KMF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 192
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,62000 Kč124,62 Kč
10105,92400 Kč1 059,24 Kč
2599,28880 Kč2 482,22 Kč
5094,54820 Kč4 727,41 Kč
10090,03090 Kč9 003,09 Kč
25084,39536 Kč21 098,84 Kč
50080,36890 Kč40 184,45 Kč
1 00076,53612 Kč76 536,12 Kč
2 50071,75019 Kč179 375,48 Kč
Manufacturers Standard Package
Unit Price without VAT:124,62000 Kč
Unit Price with VAT:150,79020 Kč