


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,49000 Kč | 254,49 Kč |
| 10 | 216,33100 Kč | 2 163,31 Kč |
| 30 | 200,18567 Kč | 6 005,57 Kč |
| 60 | 190,62883 Kč | 11 437,73 Kč |
| 120 | 181,53167 Kč | 21 783,80 Kč |
| 270 | 171,44211 Kč | 46 289,37 Kč |
| 510 | 163,92667 Kč | 83 602,60 Kč |
| 1 020 | 156,11237 Kč | 159 234,62 Kč |
| Unit Price without VAT: | 254,49000 Kč |
|---|---|
| Unit Price with VAT: | 307,93290 Kč |



















