



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cable Clamp | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cUL, UL | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,03000 Kč | 153,03 Kč |
| 18 | 124,67444 Kč | 2 244,14 Kč |
| 36 | 118,72194 Kč | 4 273,99 Kč |
| 54 | 115,36963 Kč | 6 229,96 Kč |
| 108 | 109,86343 Kč | 11 865,25 Kč |
| 252 | 103,48917 Kč | 26 079,27 Kč |
| 504 | 98,55284 Kč | 49 670,63 Kč |
| 1 008 | 93,85334 Kč | 94 604,17 Kč |
| Unit Price without VAT: | 153,03000 Kč |
|---|---|
| Unit Price with VAT: | 185,16630 Kč |



















