


NTR4501NT1G | |
|---|---|
DigiKey Part Number | NTR4501NT1GOSTR-ND - Tape & Reel (TR) NTR4501NT1GOSCT-ND - Cut Tape (CT) NTR4501NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTR4501NT1G |
Description | MOSFET N-CH 20V 3.2A SOT23-3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.2A (Ta) 1.25W (Tj) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NTR4501NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 5,59900 Kč | 55,99 Kč |
| 100 | 3,53640 Kč | 353,64 Kč |
| 500 | 2,64052 Kč | 1 320,26 Kč |
| 1 000 | 2,35065 Kč | 2 350,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,98179 Kč | 5 945,37 Kč |
| 6 000 | 1,79581 Kč | 10 774,86 Kč |
| 9 000 | 1,70098 Kč | 15 308,82 Kč |
| 15 000 | 1,59437 Kč | 23 915,55 Kč |
| 21 000 | 1,53124 Kč | 32 156,04 Kč |
| 30 000 | 1,46985 Kč | 44 095,50 Kč |
| 75 000 | 1,33514 Kč | 100 135,50 Kč |
| 150 000 | 1,30773 Kč | 196 159,50 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |











