SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

NTR1P02T1G

DigiKey Part Number
NTR1P02T1GOSTR-ND - Tape & Reel (TR)
NTR1P02T1GOSCT-ND - Cut Tape (CT)
NTR1P02T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTR1P02T1G
Description
MOSFET P-CH 20V 1A SOT23-3
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 1A (Ta) 400mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NTR1P02T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
180mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.5 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
165 pF @ 5 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 081
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
106,42000 Kč64,20 Kč
1004,07530 Kč407,53 Kč
5003,05646 Kč1 528,23 Kč
1 0002,72766 Kč2 727,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,30897 Kč6 926,91 Kč
6 0002,09795 Kč12 587,70 Kč
9 0001,99035 Kč17 913,15 Kč
15 0001,86941 Kč28 041,15 Kč
21 0001,79778 Kč37 753,38 Kč
30 0001,72815 Kč51 844,50 Kč
75 0001,58138 Kč118 603,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč