0436450508
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0436450508
436450508
436450508
Conectores de alimentación Micro-Fit

0436450508

DigiKey Part Number
WM12761-ND
Manufacturer
Manufacturer Product Number
0436450508
Description
CONN RCPT HSG 5POS 3.00MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436450508 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 198
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,74000 Kč10,74 Kč
109,13600 Kč91,36 Kč
258,55480 Kč213,87 Kč
508,14220 Kč407,11 Kč
1007,75480 Kč775,48 Kč
2507,26732 Kč1 816,83 Kč
5006,91998 Kč3 459,99 Kč
1 0006,58949 Kč6 589,49 Kč
2 5006,17674 Kč15 441,85 Kč
Manufacturers Standard Package
Unit Price without VAT:10,74000 Kč
Unit Price with VAT:12,99540 Kč