Micro-Fit 3.0 43025 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Micro-Fit 3.0 43025 Series
0430250608
0430250608
Conectores de alimentación Micro-Fit

0430250608

DigiKey Part Number
WM13209-ND
Manufacturer
Manufacturer Product Number
0430250608
Description
CONN RCPT HSG 6POS 3.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430250608 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 802
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,47000 Kč13,47 Kč
1011,38800 Kč113,88 Kč
2510,67640 Kč266,91 Kč
5010,16300 Kč508,15 Kč
1009,67460 Kč967,46 Kč
2509,06920 Kč2 267,30 Kč
5008,63556 Kč4 317,78 Kč
1 0008,22297 Kč8 222,97 Kč
2 5007,70792 Kč19 269,80 Kč
Unit Price without VAT:13,47000 Kč
Unit Price with VAT:16,29870 Kč