0921-1-15-20-75-14-11-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0921-1-15-20-75-14-11-0

DigiKey Part Number
ED1655-ND
Manufacturer
Manufacturer Product Number
0921-1-15-20-75-14-11-0
Description
CONTACT SPRING LOADED T/H GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.085" (2.16mm)
Recommended Working Height
0.178" (4.51mm)
Minimum Working Height
0.150" (3.81mm)
Pad Layout Dimension
Circular - 0.078" (1.98mm) (TH)
Operating Force - Initial
10gf
Operating Force - Mid Compression
60gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
5.2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212 268
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,00000 Kč16,00 Kč
1013,55600 Kč135,56 Kč
2512,70560 Kč317,64 Kč
5012,09540 Kč604,77 Kč
10011,51860 Kč1 151,86 Kč
25010,79612 Kč2 699,03 Kč
50010,27998 Kč5 139,99 Kč
1 0009,78909 Kč9 789,09 Kč
2 5009,17620 Kč22 940,50 Kč
Unit Price without VAT:16,00000 Kč
Unit Price with VAT:19,36000 Kč