
0861-0-15-20-82-14-11-0 | |
|---|---|
DigiKey Part Number | ED1330-ND |
Manufacturer | |
Manufacturer Product Number | 0861-0-15-20-82-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.400" (10.16mm) | |
Recommended Working Height | 0.360" (9.14mm) | |
Minimum Working Height | 0.320" (8.13mm) | |
Pad Layout Dimension | Circular - 0.187" (4.75mm) (TH) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 100gf | |
Plunger Size | 0.092" (2.34mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 9.6A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,04000 Kč | 73,04 Kč |
| 10 | 62,14000 Kč | 621,40 Kč |
| 25 | 58,24960 Kč | 1 456,24 Kč |
| 50 | 55,46680 Kč | 2 773,34 Kč |
| 100 | 52,81660 Kč | 5 281,66 Kč |
| 250 | 49,50876 Kč | 12 377,19 Kč |
| 500 | 47,14610 Kč | 23 573,05 Kč |
| 1 000 | 44,89670 Kč | 44 896,70 Kč |
| 2 500 | 42,08838 Kč | 105 220,95 Kč |
| Unit Price without VAT: | 73,04000 Kč |
|---|---|
| Unit Price with VAT: | 88,37840 Kč |











