
MX25R6435FZAIH0 | |
|---|---|
DigiKey Part Number | 1092-1173-ND |
Manufacturer | |
Manufacturer Product Number | MX25R6435FZAIH0 |
Description | IC FLASH 64MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 80 MHz 8-USON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MX25R6435FZAIH0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x4) | |
Base Product Number |
| Tray: | 5880 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,26000 Kč | 33,26 Kč |
| 10 | 31,19600 Kč | 311,96 Kč |
| 25 | 30,32880 Kč | 758,22 Kč |
| 50 | 29,65520 Kč | 1 482,76 Kč |
| 100 | 28,98160 Kč | 2 898,16 Kč |
| 490 | 27,43459 Kč | 13 442,95 Kč |
| 980 | 26,76529 Kč | 26 229,98 Kč |
| 1 470 | 26,37665 Kč | 38 773,68 Kč |
| 5 390 | 25,15030 Kč | 135 560,12 Kč |
| Unit Price without VAT: | 33,26000 Kč |
|---|---|
| Unit Price with VAT: | 40,24460 Kč |











