
MP2147GD-Z | |
|---|---|
DigiKey Part Number | 1589-1563-2-ND - Tape & Reel (TR) 1589-1563-1-ND - Cut Tape (CT) 1589-1563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2147GD-Z |
Description | IC REG BUCK ADJ 4A 12QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2147GD-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,36000 Kč | 91,36 Kč |
| 10 | 69,29700 Kč | 692,97 Kč |
| 25 | 63,78160 Kč | 1 594,54 Kč |
| 100 | 57,70230 Kč | 5 770,23 Kč |
| 250 | 54,80492 Kč | 13 701,23 Kč |
| 500 | 53,05864 Kč | 26 529,32 Kč |
| 1 000 | 51,62113 Kč | 51 621,13 Kč |
| 2 500 | 50,10380 Kč | 125 259,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 49,18947 Kč | 245 947,35 Kč |
| Unit Price without VAT: | 91,36000 Kč |
|---|---|
| Unit Price with VAT: | 110,54560 Kč |



















