217, 218, 219 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0218005.HXP

DigiKey Part Number
F2422-ND
Manufacturer
Manufacturer Product Number
0218005.HXP
Description
FUSE GLASS 5A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
0218005.HXP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
111.0
Approval Agency
CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0104 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 048
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,84000 Kč28,84 Kč
523,95400 Kč119,77 Kč
1022,08100 Kč220,81 Kč
5018,32620 Kč916,31 Kč
10016,90740 Kč1 690,74 Kč
30014,87393 Kč4 462,18 Kč
50014,01004 Kč7 005,02 Kč
1 00012,91249 Kč12 912,49 Kč
5 00011,55384 Kč57 769,20 Kč
Manufacturers Standard Package
Unit Price without VAT:28,84000 Kč
Unit Price with VAT:34,89640 Kč