Connector Strain Relief Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA.0B.045.DN

DigiKey Part Number
1124-1090-ND
Manufacturer
Manufacturer Product Number
GMA.0B.045.DN
Description
CONN STRAIN/BEND RELIEF BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief Black
Datasheet
 Datasheet
EDA/CAD Models
GMA.0B.045.DN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Box
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
0E, 0K, 0L Series Connector
Shell Size - Insert
-
Material
Thermoplastic Polyurethane (TPU)
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 140
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
179,57000 Kč79,57 Kč
1067,67600 Kč676,76 Kč
2563,42800 Kč1 585,70 Kč
5060,39240 Kč3 019,62 Kč
10057,50860 Kč5 750,86 Kč
25053,90736 Kč13 476,84 Kč
50051,33464 Kč25 667,32 Kč
1 00048,88589 Kč48 885,89 Kč
2 50045,82796 Kč114 569,90 Kč
Manufacturers Standard Package
Unit Price without VAT:79,57000 Kč
Unit Price with VAT:96,27970 Kč