FGG.0B.304.CLAD56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FGG.0B.304.CLAD56
FGG_B_series

FGG.0B.304.CLAD56

DigiKey Part Number
FGG.0B.304.CLAD56-ND
Manufacturer
Manufacturer Product Number
FGG.0B.304.CLAD56
Description
CONN PLUG MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FGG.0B.304.CLAD56 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
304
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
7A
Voltage Rating
-
Cable Opening
0.209" ~ 0.220" (5.30mm ~ 5.60mm)
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Brass
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1841,37000 Kč841,37 Kč
10715,11100 Kč7 151,11 Kč
25670,35840 Kč16 758,96 Kč
50638,37920 Kč31 918,96 Kč
100607,93660 Kč60 793,66 Kč
250569,92792 Kč142 481,98 Kč
Manufacturers Standard Package
Unit Price without VAT:841,37000 Kč
Unit Price with VAT:1 018,05770 Kč