


FGG.0B.303.CLAD52Z | |
|---|---|
DigiKey Part Number | FGG.0B.303.CLAD52Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.0B.303.CLAD52Z |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.0B.303.CLAD52Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 303 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 8A | |
Voltage Rating | - | |
Cable Opening | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | Brass, Chrome | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,00000 Kč | 814,00 Kč |
| 10 | 691,85000 Kč | 6 918,50 Kč |
| 25 | 648,55040 Kč | 16 213,76 Kč |
| 50 | 617,61120 Kč | 30 880,56 Kč |
| 100 | 588,15810 Kč | 58 815,81 Kč |
| 250 | 551,38624 Kč | 137 846,56 Kč |
| Unit Price without VAT: | 814,00000 Kč |
|---|---|
| Unit Price with VAT: | 984,94000 Kč |

































