



GHR-15V-S | |
|---|---|
DigiKey Part Number | 455-1605-ND |
Manufacturer | |
Manufacturer Product Number | GHR-15V-S |
Description | CONN RCPT HSG 15POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,80000 Kč | 28,00 Kč |
| 25 | 2,62720 Kč | 65,68 Kč |
| 50 | 2,49660 Kč | 124,83 Kč |
| 100 | 2,37870 Kč | 237,87 Kč |
| 250 | 2,22960 Kč | 557,40 Kč |
| 500 | 2,12268 Kč | 1 061,34 Kč |
| 1 000 | 2,02143 Kč | 2 021,43 Kč |
| 2 500 | 1,89467 Kč | 4 736,68 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |












