4 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
GHR-04V-S
GHR-04V-S

GHR-04V-S

DigiKey Part Number
455-1594-ND
Manufacturer
Manufacturer Product Number
GHR-04V-S
Description
CONN RCPT HSG 4POS 1.25MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84 744
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,51600 Kč15,16 Kč
251,42280 Kč35,57 Kč
501,35560 Kč67,78 Kč
1001,29250 Kč129,25 Kč
2501,20996 Kč302,49 Kč
5001,15228 Kč576,14 Kč
1 0001,09734 Kč1 097,34 Kč
2 5001,02842 Kč2 571,05 Kč
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč