



5024390600 | |
|---|---|
DigiKey Part Number | WM2275-ND |
Manufacturer | |
Manufacturer Product Number | 5024390600 |
Description | CONN PLUG HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5024390600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 3,17900 Kč | 31,79 Kč |
| 25 | 2,98920 Kč | 74,73 Kč |
| 50 | 2,84180 Kč | 142,09 Kč |
| 100 | 2,70700 Kč | 270,70 Kč |
| 250 | 2,53696 Kč | 634,24 Kč |
| 500 | 2,41570 Kč | 1 207,85 Kč |
| 1 000 | 2,30013 Kč | 2 300,13 Kč |
| 3 000 | 2,12830 Kč | 6 384,90 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |












