9670007136
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670008166

DigiKey Part Number
1195-09670008166TR-ND - Tape & Reel (TR)
1195-09670008166CT-ND - Cut Tape (CT)
1195-09670008166DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
09670008166
Description
CONN D-SUB PIN 20-24 AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Palladium-Nickel 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
09670008166 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Stamped
Wire Gauge
20-24 AWG
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Palladium-Nickel
Contact Finish Thickness
-
Termination Finish
Nickel
Termination Finish Thickness
-
Contact Size
-
Features
Insulation Support
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
106,06200 Kč60,62 Kč
255,67520 Kč141,88 Kč
505,40140 Kč270,07 Kč
1005,14040 Kč514,04 Kč
2504,81876 Kč1 204,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,58848 Kč2 294,24 Kč
1 0004,36914 Kč4 369,14 Kč
1 5004,24579 Kč6 368,69 Kč
2 5004,09532 Kč10 238,30 Kč
3 5003,99920 Kč13 997,20 Kč
5 0003,89981 Kč19 499,05 Kč
12 5003,65569 Kč45 696,12 Kč
25 0003,48130 Kč87 032,50 Kč
50 0003,31528 Kč165 764,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč