



09120213001 | |
|---|---|
DigiKey Part Number | 1195-3838-ND |
Manufacturer | |
Manufacturer Product Number | 09120213001 |
Description | HAN Q HIGH DENSITY -M- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 21 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120213001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 21 | |
Size | 3A | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | 6.5A | |
Contact Type | D-Sub | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,12000 Kč | 295,12 Kč |
| 10 | 250,81100 Kč | 2 508,11 Kč |
| 100 | 213,18810 Kč | 21 318,81 Kč |
| 500 | 190,32062 Kč | 95 160,31 Kč |
| 1 000 | 181,24892 Kč | 181 248,92 Kč |
| Unit Price without VAT: | 295,12000 Kč |
|---|---|
| Unit Price with VAT: | 357,09520 Kč |














