Contact Crimp Socket 16mm² Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 16mm² Silver
09110006232
09110006232

09110006232

DigiKey Part Number
1195-4359-ND
Manufacturer
Manufacturer Product Number
09110006232
Description
CONTACT H.D. CRIMP SOCKET 4AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 16mm² Silver
Datasheet
 Datasheet
EDA/CAD Models
09110006232 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16mm²
Contact Finish
Silver
Contact Finish Thickness
118.1µin (3.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1297,02000 Kč297,02 Kč
10252,49500 Kč2 524,95 Kč
30233,64800 Kč7 009,44 Kč
50225,37820 Kč11 268,91 Kč
100214,62160 Kč21 462,16 Kč
250201,19504 Kč50 298,76 Kč
500191,60258 Kč95 801,29 Kč
1 000182,46982 Kč182 469,82 Kč
Manufacturers Standard Package
Unit Price without VAT:297,02000 Kč
Unit Price with VAT:359,39420 Kč