Contact Crimp Pin 6 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09110006132

DigiKey Part Number
1195-4347-ND
Manufacturer
Manufacturer Product Number
09110006132
Description
CONTACT H.D. CRIMP PIN 6AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 6 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09110006132 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
6 AWG
Contact Finish
Silver
Contact Finish Thickness
118.1µin (3.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1253,86000 Kč253,86 Kč
10215,78400 Kč2 157,84 Kč
30199,68033 Kč5 990,41 Kč
50192,60760 Kč9 630,38 Kč
100183,41500 Kč18 341,50 Kč
250171,93808 Kč42 984,52 Kč
500163,73954 Kč81 869,77 Kč
1 000155,93335 Kč155 933,35 Kč
Manufacturers Standard Package
Unit Price without VAT:253,86000 Kč
Unit Price with VAT:307,17060 Kč