



PT4115 | |
|---|---|
DigiKey Part Number | 5272-PT4115TR-ND - Tape & Reel (TR) 5272-PT4115CT-ND - Cut Tape (CT) 5272-PT4115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT4115 |
Description | LED DRIVER, BUCK, 1MHZ, 1.2A, PW |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 45V | |
Current - Output / Channel | 1.2A | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,17900 Kč | 31,79 Kč |
| 25 | 2,81240 Kč | 70,31 Kč |
| 100 | 2,40390 Kč | 240,39 Kč |
| 250 | 2,20856 Kč | 552,14 Kč |
| 500 | 2,09068 Kč | 1 045,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,99322 Kč | 1 993,22 Kč |
| 2 000 | 1,91324 Kč | 3 826,48 Kč |
| 3 000 | 1,87310 Kč | 5 619,30 Kč |
| 5 000 | 1,82866 Kč | 9 143,30 Kč |
| 7 000 | 1,80266 Kč | 12 618,62 Kč |
| 10 000 | 1,77769 Kč | 17 776,90 Kč |
| 25 000 | 1,72388 Kč | 43 097,00 Kč |
| 50 000 | 1,69147 Kč | 84 573,50 Kč |
| 100 000 | 1,66479 Kč | 166 479,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |











