DO214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS14

DigiKey Part Number
SS14TR-ND - Tape & Reel (TR)
SS14CT-ND - Cut Tape (CT)
SS14DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS14
Description
DIODE SCHOTTKY 40V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SS14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114 418
Factory Stock: 937 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
104,10500 Kč41,05 Kč
1003,28380 Kč328,38 Kč
5002,44644 Kč1 223,22 Kč
1 0002,11363 Kč2 113,63 Kč
2 0001,94692 Kč3 893,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,38195 Kč10 364,62 Kč
15 0001,36825 Kč20 523,75 Kč
22 5001,31767 Kč29 647,57 Kč
37 5001,22498 Kč45 936,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč