AP7387Q-30Y-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AP7387Q-30Y-13
Diodes Low Dropout Regulators | Digi-Key Daily
ACPL-C740 | Datasheet Preview

AP7381-50Y-13

DigiKey Part Number
AP7381-50Y-13DITR-ND - Tape & Reel (TR)
AP7381-50Y-13DICT-ND - Cut Tape (CT)
AP7381-50Y-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7381-50Y-13
Description
IC REG LINEAR 5V 150MA SOT89-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 100mA
Current - Output
Current - Quiescent (Iq)
2.5 µA
Current - Supply (Max)
25 µA
PSRR
-
Control Features
-
Protection Features
Current Limit, Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 033
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
103,30500 Kč33,05 Kč
252,91320 Kč72,83 Kč
1002,49020 Kč249,02 Kč
2502,28772 Kč571,93 Kč
5002,16646 Kč1 083,23 Kč
1 0002,06606 Kč2 066,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,96026 Kč4 900,65 Kč
5 0001,89648 Kč9 482,40 Kč
7 5001,86453 Kč13 983,98 Kč
12 5001,82913 Kč22 864,12 Kč
17 5001,80842 Kč31 647,35 Kč
25 0001,78853 Kč44 713,25 Kč
62 5001,74569 Kč109 105,62 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč