MCP101T-315I/TT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCP101T-315I/TT
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1799T-5002H/TT

DigiKey Part Number
150-MCP1799T-5002H/TTTR-ND - Tape & Reel (TR)
150-MCP1799T-5002H/TTCT-ND - Cut Tape (CT)
150-MCP1799T-5002H/TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1799T-5002H/TT
Description
IC REG LINEAR 5V 80MA SOT23-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1799T-5002H/TT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 80mA
Current - Output
Current - Quiescent (Iq)
45 µA
Current - Supply (Max)
110 µA
PSRR
70dB ~ 35dB (100Hz ~ 100kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 090
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
256,31520 Kč157,88 Kč
1005,68350 Kč568,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,68350 Kč17 050,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč