DFR0768
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFR0768
Fermion: DF1201S DFPlayer PRO MP3 Module

DFR0768

DigiKey Part Number
1738-DFR0768-ND
Manufacturer
Manufacturer Product Number
DFR0768
Description
DFROBOT DFPLAYER PRO - A MP3 PLA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MP3 Player Audio Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
EDA/CAD Models
DFR0768 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
Audio
Function
MP3 Player
Utilized IC / Part
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1187,35000 Kč187,35 Kč
Manufacturers Standard Package
Unit Price without VAT:187,35000 Kč
Unit Price with VAT:226,69350 Kč